All prices are in US dollars.
Digi-Key Part Number 568-10990-ND
Price Break Unit Price Extended Price
1 5.33000 5.33
10 4.78400 47.84
100 3.91950 391.95
500 3.33660 1,668.30
1,000 2.81400 2,814.00
Quantity Available Digi-Key Stock: 144
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 16 Weeks
Manufacturer Part Number

LPC11U37HFBD64/4QL

Description IC MCU 32BIT 128KB FLASH 64LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LPC11U3x
Product Photos 64-LQFP
Design Resources Development Tool Selector
Featured Product LPC11x37H Microcontrollers
PCN Packaging Date Code Extended 18/Jul/2013
Standard Package ? 160
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series LPC11Uxx
Packaging ? Tray?
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 50MHz
Connectivity I²C, Microwire, SmartCard, SPI, SSP, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 54
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 10K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
Online Catalog LPC11Uxx
For Use With
568-10930-ND - BOARD EVAL LPC-LINK 2
EA-XPR-200-ND - LPC-LINK 2
568-12360-ND - EVAL BOARD FOR LPC11U37
113010001-ND - ARCH GPRS V2
Other Names 568-10990
935303305151

19:33:38 6/26/2016