Add To Favorites
Product Overview
Digi-Key Part Number 568-10991-ND
Quantity Available 159
Can ship immediately
Manufacturer

Manufacturer Part Number

LPC11E37HFBD64/4QL

Description ARM® Cortex®-M0 LPC11E3x Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LPC11E3x
Design Resources Development Tool Selector
Featured Product LPC11x37H Microcontrollers
Online Catalog LPC11Exx
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Manufacturer

NXP Semiconductors

Series LPC11E3x
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 50MHz
Connectivity I²C, Microwire, SmartCard, SPI, SSP, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 54
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 10K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
For Use With
Additional Resources
Standard Package ? 160
Other Names 568-10991
935303306151

23:42:53 8/26/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 5.07000 5.07
10 4.54900 45.49
100 3.72720 372.72
500 3.17292 1,586.46
1,000 2.67596 2,675.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback