Product Index  >  Integrated Circuits (ICs)  >  Logic - Gates and Inverters

Results: 3       3 Remaining
Packaging Logic Type Max Propagation Delay @ V, Max CL
Clear Clear Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Logic Type Number of Circuits Number of Inputs Features Voltage - Supply Current - Quiescent (Max) Current - Output High, Low Logic Level - Low Logic Level - High Max Propagation Delay @ V, Max CL Operating Temperature Mounting Type Supplier Device Package Package / Case
   
-
74LVC1G38GW-Q100H - NXP Semiconductors 568-10362-2-ND IC GATE AND 1CH 2-INP 5-TSSOP 0
Standard Lead Time 8 Weeks
0.07600 3,000
Non-Stock
?
Tape & Reel (TR)? 74LVC AND Gate 1 2 Open Drain 1.65 V ~ 5.5 V 10µA -, 32mA 0.7 V ~ 0.8 V 1.7 V ~ 2 V 1.5ns @ 5V, 50pF -40°C ~ 125°C Surface Mount 5-TSSOP 5-TSSOP, SC-70-5, SOT-353
-
74LVC1G38GW-Q100H - NXP Semiconductors 568-10362-1-ND IC GATE NAND 1CH 2-INP 5-TSSOP 0
Call 1
Non-Stock
?
Cut Tape (CT)?
Alternate Packaging
74LVC NAND Gate 1 2 Open Drain 1.65 V ~ 5.5 V 10µA -, 32mA 0.7 V ~ 0.8 V 1.7 V ~ 2 V 3.9ns @ 5V, 50pF -40°C ~ 125°C Surface Mount 5-TSSOP 5-TSSOP, SC-70-5, SOT-353
-
74LVC1G38GW-Q100H - NXP Semiconductors 568-10362-6-ND IC GATE NAND 1CH 2-INP 5-TSSOP 0
Digi-Reel® 1
Non-Stock
?
Digi-Reel®?
Alternate Packaging
74LVC NAND Gate 1 2 Open Drain 1.65 V ~ 5.5 V 10µA -, 32mA 0.7 V ~ 0.8 V 1.7 V ~ 2 V 3.9ns @ 5V, 50pF -40°C ~ 125°C Surface Mount 5-TSSOP 5-TSSOP, SC-70-5, SOT-353
Results per Page
Page 1/1

21:26:49 7/24/2016