Product Index  >  Integrated Circuits (ICs)  >  Logic - Gates and Inverters

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Logic Type Number of Circuits Number of Inputs Features Voltage - Supply Current - Quiescent (Max) Current - Output High, Low Logic Level - Low Logic Level - High Max Propagation Delay @ V, Max CL Operating Temperature Mounting Type Supplier Device Package Package / Case
   
74HC4075PW-Q100J Datasheet 74HC4075PW-Q100J - NXP Semiconductors 568-10340-2-ND IC GATE OR 3CH 3-INP 14-TSSOP 0
Standard Lead Time 8 Weeks
0.23925 2,500
Non-Stock
?
Tape & Reel (TR)? 74HC Active OR Gate 3 3
-
2 V ~ 6 V 2µA 5.2mA, 5.2mA 0.5 V ~ 1.8 V 1.5 V ~ 4.2 V 17ns @ 6V, 50pF -40°C ~ 125°C Surface Mount 14-TSSOP 14-TSSOP (0.173", 4.40mm Width)
74HC4075PW-Q100J Datasheet 74HC4075PW-Q100J - NXP Semiconductors 568-10340-1-ND IC GATE OR 3CH 3-INP 14-TSSOP 0
Discontinued
-
Cut Tape (CT)?
Alternate Packaging
74HC Discontinued OR Gate 3 3
-
2 V ~ 6 V 2µA 5.2mA, 5.2mA 0.5 V ~ 1.8 V 1.5 V ~ 4.2 V 17ns @ 6V, 50pF -40°C ~ 125°C Surface Mount 14-TSSOP 14-TSSOP (0.173", 4.40mm Width)
74HC4075PW-Q100J Datasheet 74HC4075PW-Q100J - NXP Semiconductors 568-10340-6-ND IC GATE OR 3CH 3-INP 14-TSSOP 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
74HC Discontinued OR Gate 3 3
-
2 V ~ 6 V 2µA 5.2mA, 5.2mA 0.5 V ~ 1.8 V 1.5 V ~ 4.2 V 17ns @ 6V, 50pF -40°C ~ 125°C Surface Mount 14-TSSOP 14-TSSOP (0.173", 4.40mm Width)
Results per Page
Page 1/1

15:12:32 8/26/2016