Product Index  >  Integrated Circuits (ICs)  >  Logic - Gates and Inverters

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Logic Type Number of Circuits Number of Inputs Features Voltage - Supply Current - Quiescent (Max) Current - Output High, Low Logic Level - Low Logic Level - High Max Propagation Delay @ V, Max CL Operating Temperature Mounting Type Supplier Device Package Package / Case
   
-
74HC2G14GW-Q100H - NXP Semiconductors 568-10357-2-ND IC SCHMITT TRIG DL INV SC-88 0
0.10214 3,000 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100, 74HC Inverter 2 2 Schmitt Trigger 2 V ~ 6 V 1µA 5.2mA, 5.2mA 0.3 V ~ 1.5 V 1.5 V ~ 4.2 V 21ns @ 6V, 50pF -40°C ~ 125°C Surface Mount 6-TSSOP 6-TSSOP, SC-88, SOT-363
-
74HC2G14GW-Q100H - NXP Semiconductors 568-10357-1-ND IC SCHMITT TRIG DL INV 6TSSOP 1,665 - Immediate
0.37000 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q100, 74HC Inverter 2 2 Schmitt Trigger 2 V ~ 6 V 1µA 5.2mA, 5.2mA 0.3 V ~ 1.5 V 1.5 V ~ 4.2 V 21ns @ 6V, 50pF -40°C ~ 125°C Surface Mount 6-TSSOP 6-TSSOP, SC-88, SOT-363
-
74HC2G14GW-Q100H - NXP Semiconductors 568-10357-6-ND IC SCHMITT TRIG DL INV 6TSSOP 1,665 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q100, 74HC Inverter 2 2 Schmitt Trigger 2 V ~ 6 V 1µA 5.2mA, 5.2mA 0.3 V ~ 1.5 V 1.5 V ~ 4.2 V 21ns @ 6V, 50pF -40°C ~ 125°C Surface Mount 6-TSSOP 6-TSSOP, SC-88, SOT-363
Results per Page
Page 1/1

21:02:31 5/3/2016