Product Index  >  Integrated Circuits (ICs)  >  Logic - Flip Flops

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Function Type Output Type Number of Elements Number of Bits per Element Frequency - Clock Max Propagation Delay @ V, Max CL Trigger Type Current - Output High, Low Voltage - Supply Current - Quiescent Input Capacitance Operating Temperature Mounting Type Package / Case
   
74HC273PW-Q100J Datasheet 74HC273PW-Q100J - NXP Semiconductors 568-10338-2-ND IC FLIP FLOP OCT D POS 20TSSOP 0
Standard Lead Time 8 Weeks
0.16120 2,500
Non-Stock
?
Tape & Reel (TR)? 74HC Active Master Reset D-Type Non-Inverted 1 8 122MHz 26ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 8µA 3.5pF -40°C ~ 125°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
74HC273PW-Q100J Datasheet 74HC273PW-Q100J - NXP Semiconductors 568-10338-1-ND IC FLIP FLOP OCT D POS 20TSSOP 0
Discontinued
-
Cut Tape (CT)?
Alternate Packaging
74HC Discontinued Master Reset D-Type Non-Inverted 1 8 122MHz 26ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 8µA 3.5pF -40°C ~ 125°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
74HC273PW-Q100J Datasheet 74HC273PW-Q100J - NXP Semiconductors 568-10338-6-ND IC FLIP FLOP OCT D POS 20TSSOP 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
74HC Discontinued Master Reset D-Type Non-Inverted 1 8 122MHz 26ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 8µA 3.5pF -40°C ~ 125°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
Results per Page
Page 1/1

18:50:00 8/25/2016