Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 563-1417-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PS20-302R-PM

Description Pressure Sensor -14.5 PSI ~ 43.51 PSI (-100 kPa ~ 300 kPa) Compound Female - M5 Box
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets PS20 Series
PA-20, PS20 Instruction Manual
Product Training Modules Pressure Sensors
3D CAD Models
Featured Product PS20 and PA-20 Series Pressure Transducers
3D Model PS20-302R-PM
Online Catalog PS20 Series
Product Attributes Select All
Category

Sensors, Transducers

Family

Pressure Sensors, Transducers

Manufacturer

Copal Electronics Inc.

Series PS20
Part Status Active
Pressure Type Compound
Operating Pressure -14.5 PSI ~ 43.51 PSI (-100 kPa ~ 300 kPa)
Output Type PNP - Open Collector
Output -
Accuracy ±3%
Voltage - Supply 10.8 V ~ 30 V
Port Size Female - M5
Port Style Threaded
Features Temperature Compensated
Termination Style Cable
Maximum Pressure 600 PSI (4136.85 kPa)
Operating Temperature -10°C ~ 60°C
Package / Case Box
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names 563-1417

08:57:28 8/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 103.63000 103.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback