• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 563-1414-ND
Price Break Unit Price Extended Price
1 97.87000 97.87
Quantity Available
Manufacturer

Manufacturer Standard Lead Time 14 Weeks
Manufacturer Part Number

PS20-302R-NU

Description PRES SWITCH -100-300 KPA NPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PS20 Series
PA-20, PS20 Instruction Manual
Product Photos PS20 SERIES Male M5
Product Training Modules Pressure Sensors
3D CAD Models
Featured Product PS20 and PA-20 Series Pressure Transducers
3D Model PS20-302R-NU
Standard Package ? 1
Category

Sensors, Transducers

Family

Pressure Sensors, Transducers

Series PS20
Pressure Type Compound
Operating Pressure -14.5 PSI ~ 43.51 PSI (-100 kPa ~ 300 kPa)
Output Type NPN - Open Collector
Output -
Accuracy ±3%
Voltage - Supply 10.8 V ~ 30 V
Port Size Male - M5
Port Style Threaded
Features Temperature Compensated
Termination Style Cable
Maximum Pressure 600 PSI (4136.85 kPa)
Operating Temperature -10°C ~ 60°C
Package / Case Box
Supplier Device Package -
Online Catalog PS20 Series
Other Names 563-1414

22:48:43 5/31/2016