Add To Favorites
Product Overview
Digi-Key Part Number 563-1425-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

PA-20-302R-M-3M

Description Pressure Sensor -14.5 PSI ~ 43.51 PSI (-100 kPa ~ 300 kPa) Vented Gauge Female - M5 1 V ~ 5 V Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PA-20 Series
PA-20, PS20 Instruction Manual
Product Training Modules Pressure Sensors
3D CAD Models
Design Resources Development Tool Selector
Featured Product PS20 and PA-20 Series Pressure Transducers
3D Model PA-20-302R-M-3M
Online Catalog PA-20 Series
Product Attributes Select All
Category

Sensors, Transducers

Family

Pressure Sensors, Transducers

Manufacturer

Copal Electronics Inc.

Series PA-20
Part Status Active
Pressure Type Vented Gauge
Operating Pressure -14.5 PSI ~ 43.51 PSI (-100 kPa ~ 300 kPa)
Output Type Analog Voltage
Output 1 V ~ 5 V
Accuracy ±0.5%
Voltage - Supply 10.8 V ~ 30 V
Port Size Female - M5
Port Style Threaded
Features Temperature Compensated
Termination Style Cable
Maximum Pressure 600 PSI (4136.85 kPa)
Operating Temperature -10°C ~ 60°C
Package / Case Module
Supplier Device Package Module
 
Additional Resources
Standard Package ? 1
Other Names 563-1425

03:29:29 12/9/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.38000 109.38
10 92.11200 921.12
50 83.47660 4,173.83
100 80.59800 8,059.80
250 79.15876 19,789.69
500 76.56810 38,284.05
1,000 71.96250 71,962.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback