Add To Favorites
Product Overview
Digi-Key Part Number 563-1424-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

PA-20-302R-M

Description Pressure Sensor -14.5 PSI ~ 43.51 PSI (-100 kPa ~ 300 kPa) Vented Gauge Female - M5 1 V ~ 5 V Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PA-20 Series
PA-20, PS20 Instruction Manual
Product Training Modules Pressure Sensors
3D CAD Models
Featured Product PS20 and PA-20 Series Pressure Transducers
3D Model PA-20-302R-M
Online Catalog PA-20 Series
Product Attributes Select All
Category

Sensors, Transducers

Family

Pressure Sensors, Transducers

Manufacturer

Copal-Electronics-Inc.

Series PA-20
Pressure Type Vented Gauge
Operating Pressure -14.5 PSI ~ 43.51 PSI (-100 kPa ~ 300 kPa)
Output Type Analog Voltage
Output 1 V ~ 5 V
Accuracy ±0.5%
Voltage - Supply 10.8 V ~ 30 V
Port Size Female - M5
Port Style Threaded
Features Temperature Compensated
Termination Style Cable
Maximum Pressure 600 PSI (4136.85 kPa)
Operating Temperature -10°C ~ 60°C
Package / Case Module
Supplier Device Package Module
 
Additional Resources
Standard Package ? 1
Other Names 563-1424

23:13:11 7/28/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 103.63000 103.63
10 87.26400 872.64
50 79.08300 3,954.15
100 76.35600 7,635.60
250 74.99252 18,748.13
500 72.53820 36,269.10
1,000 68.17500 68,175.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback