• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 563-1421-ND
Price Break Unit Price Extended Price
1 109.38000 109.38
Quantity Available
Manufacturer

Manufacturer Standard Lead Time 14 Weeks
Manufacturer Part Number

PA-20-102V-M-3M

Description PRES TRANSD -100-300 KPA W/CABLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PA-20 Series
PA-20, PS20 Instruction Manual
Product Photos PA-20 SERIES Female M5
Product Training Modules Pressure Sensors
3D CAD Models
Featured Product PS20 and PA-20 Series Pressure Transducers
3D Model PA-20-102V-M-3M
Standard Package ? 1
Category

Sensors, Transducers

Family

Pressure Sensors, Transducers

Series PA-20
Pressure Type Vacuum
Operating Pressure -14.5 PSI (-100 kPa)
Output Type Analog Voltage
Output 1 V ~ 5 V
Accuracy ±0.5%
Voltage - Supply 10.8 V ~ 30 V
Port Size Female - M5
Port Style Threaded
Features Temperature Compensated
Termination Style Cable
Maximum Pressure -200 PSI (-1378.95 kPa)
Operating Temperature -10°C ~ 60°C
Package / Case Module
Supplier Device Package Module
Online Catalog PA-20 Series
Other Names 563-1421

01:32:20 6/26/2016