All prices are in US dollars.
Digi-Key Part Number 563-1420-ND
Price Break Unit Price Extended Price
1 103.63000 103.63
10 87.26400 872.64
50 79.08300 3,954.15
100 76.35600 7,635.60
250 74.99252 18,748.13
500 72.53820 36,269.10
1,000 68.17500 68,175.00
Quantity Available Digi-Key Stock: 4
Can ship immediately
Manufacturer

Manufacturer Part Number

PA-20-102V-M

Description PRES TRANSD -100-300 KPA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PA-20 Series
PA-20, PS20 Instruction Manual
Product Photos PA-20 SERIES Female M5
Product Training Modules Pressure Sensors
Featured Product PS20 and PA-20 Series Pressure Transducers
Standard Package ? 1
Category

Sensors, Transducers

Family

Pressure Sensors, Transducers

Series PA-20
Pressure Type Vacuum
Operating Pressure -14.5 PSI (-100 kPa)
Output Type Analog Voltage
Output 1 V ~ 5 V
Accuracy ±0.5%
Voltage - Supply 10.8 V ~ 30 V
Port Size Female - M5
Port Style Threaded
Features Temperature Compensated
Termination Style Cable
Maximum Pressure -200 PSI (-1378.95 kPa)
Operating Temperature -10°C ~ 60°C
Package / Case Module
Supplier Device Package Module
Online Catalog PA-20 Series
Other Names 563-1420
Customers who are interested in this product are also interested in:
  • DPH-103 - Panasonic Industrial Automation Sales | 1110-2378-ND DigiKey Electronics
  • DPH-103
  • Panasonic Industrial Automation Sales
  • SENSOR PRESSURE -101KPA GAUGE
  • Unit Price 88.96000

01:13:43 5/1/2016