Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 555-1322-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CP2725AC48TEZ-FB

Description AC/DC CONVERTER 48V 5V 2725W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CP2725AC48TEZ-FB DataSheet
Featured Product CP2725AC48TEZ Rectifier
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

GE Critical Power

Series Compact Power Line
Part Status Active
Type Front End
Number of Outputs 2
Voltage - Input 85 ~ 275 VAC
Voltage - Output 1 48V
Voltage - Output 2 5V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 52.4A, 750mA
Power (Watts) 2725W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 95%
Operating Temperature -10°C ~ 75°C (With Derating)
Features Adjustable Output, Hot Swappable, I²C™ Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input
Mounting Type Rack Mount
Size / Dimension 13.85" L x 4.00" W x 1.63" H (351.8mm x 101.6mm x 41.4mm)
Minimum Load Required -
Approvals CE
Power (Watts) - Max 2725W
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 150030225
555-1322

05:17:04 9/29/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,032.75000 1,032.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback