Add To Favorites
Product Overview
Digi-Key Part Number ED1323-ND
Quantity Available 1,514
Can ship immediately
Manufacturer

Manufacturer Part Number

3922-0-01-15-00-00-08-0

Description CONN PC PIN CIRC 0.030DIA GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 39xx-x-01-xx-00-00-08-0 (in.)
39xx-x-01-xx-00-00-08-0 (metric)
Featured Product Crimp Pins
Online Catalog PC Pins
Product Attributes Select All
Category

Connectors, Interconnects

Family

Terminals - PC Pin, Single Post Connectors

Manufacturer

Mill-Max-Manufacturing-Corp.

Series 3922
Packaging ? Bulk ?
Terminal Type PC Pin
Terminal Style Wire
Pin Size - Above Flange 0.030" (0.76mm) Dia
Pin Size - Below Flange 0.047" (1.19mm) Dia
Length Above Flange 0.267" (6.78mm)
Length Below Flange 0.234" (5.94mm)
Length - Overall 0.532" (13.51mm)
Flange Diameter 0.061" (1.55mm)
Mounting Hole Diameter -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Insulation Non-Insulated
Board Thickness -
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Material - Insulation -
Insulation Color -
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 500
Other Names 3922001150000080
ED1323

03:47:02 7/28/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.36200 3.62
25 0.27040 6.76
50 0.24120 12.06
100 0.20800 20.80
250 0.18304 45.76
500 0.16640 83.20
1,000 0.14976 149.76
2,500 0.11648 291.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback