All prices are in US dollars.
Digi-Key Part Number ED1319-ND
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.62900 6.29
25 0.53880 13.47
50 0.48500 24.25
100 0.42210 42.21
250 0.35920 89.80
500 0.34124 170.62
1,000 0.30532 305.32
2,500 0.24246 606.15
Quantity Available Digi-Key Stock: 850
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 4 Weeks
Manufacturer Part Number

3914-0-01-15-00-00-08-0

Description CONN PC PIN CIRC 0.077DIA GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 39xx-x-01-xx-00-00-08-0 (in.)
39xx-x-01-xx-00-00-08-0 (metric)
Product Photos 3914-0-01-15-00-00-08-0
Featured Product Crimp Pins
Standard Package ? 500
Category

Connectors, Interconnects

Family

Terminals - PC Pin, Single Post Connectors

Series 3914
Packaging ? Bulk?
Terminal Type PC Pin
Terminal Style Wire
Pin Size - Above Flange 0.077" (1.96mm) Dia
Pin Size - Below Flange 0.103" (2.62mm) Dia
Length Above Flange 0.205" (5.21mm)
Length Below Flange 0.250" (6.35mm)
Length - Overall 0.501" (12.73mm)
Flange Diameter 0.131" (3.33mm)
Mounting Hole Diameter -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Insulation Non-Insulated
Board Thickness -
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Material - Insulation -
Insulation Color -
Online Catalog PC Pins
Other Names 3920001150000080
ED1319
Customers who are interested in this product are also interested in:
  • Photo Not Available
  • 10-737413-095
  • Amphenol Industrial Operations
  • 2.4MM CRIMP PIN
  • Unit Price 2.12000

00:08:57 5/30/2016