Add To Favorites
Product Overview
Digi-Key Part Number ED1318-ND
Quantity Available 532
Can ship immediately
Manufacturer

Manufacturer Part Number

3912-0-01-15-00-00-08-0

Description CONN PC PIN CIRC 0.094DIA GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 39xx-x-01-xx-00-00-08-0 (in.)
39xx-x-01-xx-00-00-08-0 (metric)
Featured Product Crimp Pins
Online Catalog PC Pins
Product Attributes Select All
Category

Connectors, Interconnects

Family

Terminals - PC Pin, Single Post Connectors

Manufacturer

Mill-Max-Manufacturing-Corp.

Series 3912
Packaging ? Bulk ?
Terminal Type PC Pin
Terminal Style Wire
Pin Size - Above Flange 0.094" (2.39mm) Dia
Pin Size - Below Flange 0.150" (3.81mm) Dia
Length Above Flange 0.267" (6.78mm)
Length Below Flange 0.234" (5.94mm)
Length - Overall 0.532" (13.51mm)
Flange Diameter 0.180" (4.57mm)
Mounting Hole Diameter -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Insulation Non-Insulated
Board Thickness -
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Material - Insulation -
Insulation Color -
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 500
Other Names 3912001150000080
ED1318

21:48:30 7/25/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 1.21000 1.21
10 0.85000 8.50
25 0.72880 18.22
50 0.65580 32.79
100 0.57080 57.08
250 0.48580 121.45
500 0.46152 230.76
1,000 0.41293 412.93
2,500 0.32792 819.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback