Product Index  >  Filters  >  Common Mode Chokes

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Filter Type Number of Lines Impedance @ Frequency Inductance @ Frequency Current Rating (Max) DC Resistance (DCR) (Max) Voltage Rating - DC Voltage Rating - AC Operating Temperature Ratings Approvals Features Mounting Type Size / Dimension Height (Max) Package / Case
   
ACMF-03-350-T Datasheet ACMF-03-350-T - Abracon LLC 535-12374-2-ND CMC 35 OHM 100MA 2 LN SMD 0
Call 10,000
Non-Stock
?
Tape & Reel (TR)? ACMF-03 Signal Line 2 35 Ohm @ 100MHz
-
100mA 1.8 Ohm (Typ) 10V
-
-55°C ~ 150°C
-
-
-
Surface Mount 0.035" L x 0.027" W (0.88mm x 0.68mm) 0.022" (0.55mm) 0302 (0806 Metric), 4 Lead
ACMF-03-350-T Datasheet ACMF-03-350-T - Abracon LLC 535-12374-1-ND CMC 35 OHM 100MA 2 LN SMD 0
Call 1
Non-Stock
?
Cut Tape (CT)? ACMF-03 Signal Line 2 35 Ohm @ 100MHz
-
100mA 1.8 Ohm (Typ) 10V
-
-55°C ~ 150°C
-
-
-
Surface Mount 0.035" L x 0.027" W (0.88mm x 0.68mm) 0.022" (0.55mm) 0302 (0806 Metric), 4 Lead
ACMF-03-350-T Datasheet ACMF-03-350-T - Abracon LLC 535-12374-6-ND CMC 35 OHM 100MA 2 LN SMD 0
Digi-Reel® 1
Non-Stock
?
Digi-Reel®? ACMF-03 Signal Line 2 35 Ohm @ 100MHz
-
100mA 1.8 Ohm (Typ) 10V
-
-55°C ~ 150°C
-
-
-
Surface Mount 0.035" L x 0.027" W (0.88mm x 0.68mm) 0.022" (0.55mm) 0302 (0806 Metric), 4 Lead
Results per Page
Page 1/1

22:24:42 6/29/2016