All prices are in US dollars.
Digi-Key Part Number ADUM1446ARQZ-ND
Price Break Unit Price Extended Price
1 5.14000 5.14
98 4.36561 427.83
196 3.78347 741.56
588 3.22082 1,893.84
1,078 2.71635 2,928.23
2,548 2.58053 6,575.20
5,000 2.48352 12,417.60
Quantity Available Digi-Key Stock: 405
Can ship immediately

Factory Stock ?: 8,330
Manufacturer

Manufacturer Standard Lead Time 7 Weeks
Manufacturer Part Number

ADUM1446ARQZ

Description DGTL ISO 2.5KV GEN PURP 16QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ADUM144x Datasheet
Product Photos 16-SSOP
Other Related Documents ADI Programmable Log Controller Solutions
Mfg Application Notes Electromagnetic Flow Meter Solutions
Programmable Logic Controllers (PLCs) Solutions
Video File ADuM144x, The industry's lowest power digital isolators
Featured Product ADuM144x Low-Power Digital Isolators
1st Quarter Select Products
Robust iCoupler® Digital Isolators
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 98
Category

Isolators

Family

Digital Isolators

Series iCoupler®
Packaging ? Tube?
Technology Magnetic Coupling
Type General Purpose
Isolated Power No
Number of Channels 4
Inputs - Side 1/Side 2 3/1
Channel Type Unidirectional
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 2Mbps
Propagation Delay tpLH / tpHL (Max) 180ns, 180ns
Pulse Width Distortion (Max) 8ns
Rise / Fall Time (Typ) 2ns, 2ns
Voltage - Supply 2.25 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Online Catalog ADuM144x Series
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ADUM1446ARQZ-RL7-ND ADUM1446ARQZ-RL7 Analog Devices Inc. Tape & Reel (TR)? 1,000 - Factory Stock
?
2.71635 1,000
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • ADUM1445ARQZ - Analog Devices Inc. | ADUM1445ARQZ-ND DigiKey Electronics
  • ADUM1445ARQZ
  • Analog Devices Inc.
  • DGTL ISO 2.5KV GEN PURP 16QSOP
  • Unit Price 5.14000
  • ADUM1441ARQZ - Analog Devices Inc. | ADUM1441ARQZ-ND DigiKey Electronics
  • ADUM1441ARQZ
  • Analog Devices Inc.
  • DGTL ISO 2.5KV GEN PURP 16QSOP
  • Unit Price 5.14000
  • ADUM1447ARQZ - Analog Devices Inc. | ADUM1447ARQZ-ND DigiKey Electronics
  • ADUM1447ARQZ
  • Analog Devices Inc.
  • DGTL ISO 2.5KV GEN PURP 16QSOP
  • Unit Price 5.14000
ADuM144x, The industry's lowest power digital isolators
ADuM144x, The industry's lowest power digital isolators

09:57:57 6/27/2016