All prices are in US dollars.
Digi-Key Part Number ADM7151ARDZ-02-ND
Price Break Unit Price Extended Price
1 8.23000 8.23
98 7.08888 694.71
196 6.15526 1,206.43
588 5.35990 3,151.62
1,078 4.66830 5,032.43
2,548 4.49540 11,454.28
5,000 4.36800 21,840.00
Quantity Available Digi-Key Stock: 205
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

ADM7151ARDZ-02

Description IC REG LDO ADJ 0.8A 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ADM7151
Product Photos 8-SOIC-EP
Featured Product 1st Quarter Select Products
ADM7151 Low-Dropout Linear Regulator
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear

Series -
Packaging ? Tube?
Regulator Topology Positive Adjustable
Voltage - Output 1.5 V ~ 4 V
Current - Output 800mA
Voltage - Dropout (Typical) 0.6V @ 800mA
Number of Regulators 1
Voltage - Input 4.5 V ~ 16 V
Current - Limit (Min) 1A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Online Catalog 5V(Max) to 10V(Max)
For Use With
ADM7151CP-02-EVALZ-ND - EVAL BOARD LDO REG 800MA ADM7151
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ADM7151ARDZ-02-R7-ND ADM7151ARDZ-02-R7 Analog Devices Inc. Tape & Reel (TR)? 10,000 - Factory Stock
?
4.66830 1,000
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • ADM7150ARDZ-5.0 - Analog Devices Inc. | ADM7150ARDZ-5.0-ND DigiKey Electronics
  • ADM7150ARDZ-5.0
  • Analog Devices Inc.
  • IC REG LDO 5V 0.8A 8SOIC
  • Unit Price 8.23000
  • ADM7150ARDZ-3.3 - Analog Devices Inc. | ADM7150ARDZ-3.3-ND DigiKey Electronics
  • ADM7150ARDZ-3.3
  • Analog Devices Inc.
  • IC REG LDO 3.3V 0.8A 8SOIC
  • Unit Price 8.23000
  • ADM7151ARDZ-04 - Analog Devices Inc. | ADM7151ARDZ-04-ND DigiKey Electronics
  • ADM7151ARDZ-04
  • Analog Devices Inc.
  • IC REG LDO ADJ 0.8A 8SOIC
  • Unit Price 8.23000
  • LT3042EMSE#PBF - Linear Technology | LT3042EMSE#PBF-ND DigiKey Electronics
  • LT3042EMSE#PBF
  • Linear Technology
  • IC REG LDO ADJ 0.2A 10MSOP
  • Unit Price 4.90000

07:10:45 5/24/2016