Add To Favorites
Product Overview
Digi-Key Part Number ADG5433BRUZ-ND
Quantity Available 614
Can ship immediately

Factory Stock ?: 192
Manufacturer

Manufacturer Part Number

ADG5433BRUZ

Description IC SWITCH THREE SPST 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Interface - Analog Switches, Multiplexers, Demultiplexers

Manufacturer

Analog-Devices-Inc.

Series -
Packaging ? Tube ?
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 3
On-State Resistance (Max) 14 Ohm
Channel-to-Channel Matching (ΔRon) 300 mOhm
Voltage - Supply, Single (V+) 9 V ~ 40 V
Voltage - Supply, Dual (V±) ±9 V ~ 22 V
Switch Time (Ton, Toff) (Max) 186ns, 104ns
-3db Bandwidth 140MHz
Charge Injection 176pC
Channel Capacitance (CS(off), CD(off)) 15pF, 23pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -60dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 96

05:24:25 7/26/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 5.89000 5.89
96 5.00177 480.17
192 4.33484 832.29
576 3.69017 2,125.54
1,056 3.11220 3,286.48
2,592 2.95659 7,663.48
5,000 2.84544 14,227.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG5433BRUZ-REEL7TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.11220
Send Feedback