Product Index  >  Integrated Circuits (ICs)  >  Interface - Analog Switches, Multiplexers, Demultiplexers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Switch Circuit Multiplexer/Demultiplexer Circuit Number of Circuits On-State Resistance (Max) Channel-to-Channel Matching (ΔRon) Voltage - Supply, Single (V+) Voltage - Supply, Dual (V±) Switch Time (Ton, Toff) (Max) -3db Bandwidth Charge Injection Channel Capacitance (CS(off), CD(on)) Current - Leakage (IS(off)) (Max) Crosstalk Operating Temperature Package / Case Supplier Device Package
   
ADG5421BRMZ-RL7 Datasheet ADG5421BRMZ-RL7 - Analog Devices Inc. ADG5421BRMZ-RL7TR-ND IC ANLG SWITCH DUAL SPST 10MSOP 1,000 - Immediate
2.62010 1,000 Tape & Reel (TR)?
Alternate Packaging
-
SPST - NO 1:1 2 14 Ohm 100 mOhm 9 V ~ 40 V ±9 V ~ 22 V 199ns, 184ns 250MHz 120pC 11pF, 12pF 250pA -85dB @ 1MHz -40°C ~ 125°C (TA) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) 10-MSOP
ADG5421BRMZ-RL7 Datasheet ADG5421BRMZ-RL7 - Analog Devices Inc. ADG5421BRMZ-RL7CT-ND IC ANLG SWITCH DUAL SPST 10MSOP 1,532 - Immediate
5.11000 1 Cut Tape (CT)?
Alternate Packaging
-
SPST - NO 1:1 2 14 Ohm 100 mOhm 9 V ~ 40 V ±9 V ~ 22 V 199ns, 184ns 250MHz 120pC 11pF, 12pF 250pA -85dB @ 1MHz -40°C ~ 125°C (TA) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) 10-MSOP
ADG5421BRMZ-RL7 Datasheet ADG5421BRMZ-RL7 - Analog Devices Inc. ADG5421BRMZ-RL7DKR-ND IC ANLG SWITCH DUAL SPST 10MSOP 1,532 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
SPST - NO 1:1 2 14 Ohm 100 mOhm 9 V ~ 40 V ±9 V ~ 22 V 199ns, 184ns 250MHz 120pC 11pF, 12pF 250pA -85dB @ 1MHz -40°C ~ 125°C (TA) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) 10-MSOP
Results per Page
Page 1/1

17:22:50 5/3/2016