Add To Favorites
Product Overview
Digi-Key Part Number ADG5413BRUZ-ND
Quantity Available 548
Can ship immediately

Factory Stock ?: 2,208
Manufacturer

Manufacturer Part Number

ADG5413BRUZ

Description IC SWITCH QUAD SPST 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Interface - Analog Switches, Multiplexers, Demultiplexers

Manufacturer

Analog-Devices-Inc.

Series -
Packaging ? Tube ?
Switch Circuit SPST - NO/NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 10 Ohm
Channel-to-Channel Matching (ΔRon) 1.5 Ohm
Voltage - Supply, Single (V+) 9 V ~ 40 V
Voltage - Supply, Dual (V±) ±9 V ~ 22 V
Switch Time (Ton, Toff) (Max) 187ns, 138ns
-3db Bandwidth 160MHz
Charge Injection 310pC
Channel Capacitance (CS(off), CD(off)) 17pF, 17pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -70dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 96

08:45:09 7/27/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 5.97000 5.97
96 5.06760 486.49
192 4.39188 843.24
576 3.73873 2,153.51
1,056 3.15315 3,329.73
2,592 2.99549 7,764.32
5,000 2.88288 14,414.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG5413BRUZ-REEL7TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.15315
Send Feedback