Add To Favorites
Product Overview
Digi-Key Part Number ADG5404BRUZ-ND
Quantity Available 1,465
Can ship immediately
Manufacturer

Manufacturer Part Number

ADG5404BRUZ

Description 1 Circuit IC Switch 4:1 10 Ohm 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Interface - Analog Switches, Multiplexers, Demultiplexers

Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 1
On-State Resistance (Max) 10 Ohm
Channel-to-Channel Matching (ΔRon) 350 mOhm
Voltage - Supply, Single (V+) 9 V ~ 40 V
Voltage - Supply, Dual (V±) ±9 V ~ 22 V
Switch Time (Ton, Toff) (Max) 185ns, 142ns
-3db Bandwidth 54MHz
Charge Injection 290pC
Channel Capacitance (CS(off), CD(off)) 18pF, 88pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -58dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ADG5404BRUZ-REEL7TR-ND ADG5404BRUZ-REEL7 Analog Devices Inc. Tape & Reel (TR) ? 0
3.27600 1,000  Non-Stock ?
You May Also Be Interested In:
Additional Resources
Standard Package ? 96

20:48:28 9/27/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.20000 6.20
96 5.26500 505.44
192 4.56302 876.10
576 3.88439 2,237.41
1,056 3.27600 3,459.46
2,592 3.11220 8,066.82
5,000 2.99520 14,976.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG5404BRUZ-REEL7TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.27600
Send Feedback