All prices are in US dollars.
Digi-Key Part Number ADG5401BRMZ-ND
Price Break Unit Price Extended Price
1 4.28000 4.28
10 3.84400 38.44
100 3.14930 314.93
500 2.68090 1,340.45
1,000 2.26100 2,261.00
2,500 2.14795 5,369.88
5,000 2.06720 10,336.00
Quantity Available Digi-Key Stock: 452
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 7 Weeks
Manufacturer Part Number

ADG5401BRMZ

Description IC SWITCH SPST 8MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ADG5401
Product Photos 8-MSOP, Micro8™, 8-uMAX, 8-uSOP, RM-8
8-TSSOP 8-MSOP
Featured Product ADG54xx Single and Dual Switches
1st Quarter Select Products
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 50
Category

Integrated Circuits (ICs)

Family

Interface - Analog Switches, Multiplexers, Demultiplexers

Series -
Packaging ? Tray?
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 7 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 9 V ~ 40 V
Voltage - Supply, Dual (V±) ±9 V ~ 22 V
Switch Time (Ton, Toff) (Max) 21ns, 23ns
-3db Bandwidth 170MHz
Charge Injection 275pC
Channel Capacitance (CS(off), CD(off)) 21pF, 23pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Online Catalog Switch
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ADG5401BRMZ-RL7-ND ADG5401BRMZ-RL7 Analog Devices Inc. Tape & Reel (TR)? 3,000 - Factory Stock
?
2.26100 1,000
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • TLE2426IDR - Texas Instruments | 296-1345-1-ND DigiKey Electronics
  • TLE2426IDR
  • Texas Instruments
  • IC VREF GND REF ADJ 8SOIC
  • Unit Price 1.61000
  • ADG417BRZ - Analog Devices Inc. | ADG417BRZ-ND DigiKey Electronics
  • ADG417BRZ
  • Analog Devices Inc.
  • IC SWITCH SPST 8SOIC
  • Unit Price 2.95000
  • ADG5401BCPZ-RL7 - Analog Devices Inc. | ADG5401BCPZ-RL7CT-ND DigiKey Electronics
  • ADG5401BCPZ-RL7
  • Analog Devices Inc.
  • IC SWITCH SPST 8LFCSP
  • Unit Price 4.15000

02:02:49 5/26/2016