Add To Favorites
Product Overview
Digi-Key Part Number AD7903BRQZ-ND
Quantity Available 11
Can ship immediately
Manufacturer

Manufacturer Part Number

AD7903BRQZ

Description 16 Bit Analog to Digital Converter 2 Input 2 SAR 20-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AD7903
Mfg Application Notes Motor Control Solution—Servo Control
Design Resources Development Tool Selector
Featured Product AD7903 Analog-to-Digital Converter
2nd Quarter Select Products
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog 16 Bit
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Data Acquisition - Analog to Digital Converters (ADC)

Manufacturer

Analog Devices Inc.

Series PulSAR®
Packaging ? Tube ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 1M
Number of Inputs 2
Input Type Differential
Data Interface SPI, DSP
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 2
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.375 V ~ 2.625 V
Voltage - Supply, Digital 2.375 V ~ 2.625 V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 125°C
Package / Case 20-SSOP (0.154", 3.90mm Width)
Supplier Device Package 20-QSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1

04:19:48 12/4/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.96000 29.96
10 27.62900 276.29
100 23.59340 2,359.34
500 21.42036 10,710.18
1,000 20.17860 20,178.60
2,500 19.55772 48,894.30
5,000 19.10400 95,520.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7903BRQZ-RL7-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: 20.17860
Send Feedback