All prices are in US dollars.
Digi-Key Part Number AD7902BRQZ-ND
Price Break Unit Price Extended Price
1 29.19000 29.19
10 26.92100 269.21
100 22.98850 2,298.85
500 20.87112 10,435.56
1,000 19.66120 19,661.20
2,500 19.10400 47,760.00
Quantity Available Digi-Key Stock: 76
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

AD7902BRQZ

Description IC DAC 16BIT 1MSPS 20QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AD7902 Datasheet
Product Photos 20-QSOP, RQ-20
Featured Product 2nd Quarter Select Products
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

Data Acquisition - Analog to Digital Converters (ADC)

Series PulSAR®
Packaging ? Tube?
Number of Bits 16
Sampling Rate (Per Second) 1M
Number of Inputs 2
Input Type Pseudo-Differential
Data Interface SPI, DSP
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 2
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.375 V ~ 2.625 V
Voltage - Supply, Digital 2.375 V ~ 2.625 V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 125°C
Package / Case 20-SSOP (0.154", 3.90mm Width)
Supplier Device Package 20-QSOP
Online Catalog 16 Bit
For Use With
EVAL-AD7902SDZ-ND - EVAL BRD 16BIT 1MSPS ADC AD7902
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AD7902BRQZ-RL7-ND AD7902BRQZ-RL7 Analog Devices Inc. Tape & Reel (TR)? 0
19.66120 1,000
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • M25P05-AVMN6TP - Micron Technology Inc. | M25P05-AVMN6TPCT-ND DigiKey Electronics
  • M25P05-AVMN6TP
  • Micron Technology Inc.
  • IC FLASH 512KBIT 50MHZ 8SO
  • Unit Price 0.43000
  • ADA4841-1YRJZ-R7 - Analog Devices Inc. | ADA4841-1YRJZ-R7CT-ND DigiKey Electronics
  • ADA4841-1YRJZ-R7
  • Analog Devices Inc.
  • IC OPAMP VFB 80MHZ RRO SOT23-6
  • Unit Price 4.12000
  • BU25TD3WG-TR - Rohm Semiconductor | BU25TD3WGCT-ND DigiKey Electronics
  • BU25TD3WG-TR
  • Rohm Semiconductor
  • IC REG LDO 2.5V 0.2A 5SSOP
  • Unit Price 0.41000
  • BD45235G-TR - Rohm Semiconductor | BD45235GCT-ND DigiKey Electronics
  • BD45235G-TR
  • Rohm Semiconductor
  • IC RESET OD 2.3V 50MS 5SSOP
  • Unit Price 0.68000

05:12:53 5/31/2016