All prices are in US dollars.
Digi-Key Part Number AD5696ARUZ-ND
Price Break Unit Price Extended Price
1 16.48000 16.48
10 15.14800 151.48
100 12.79350 1,279.35
500 11.38068 5,690.34
1,000 10.43884 10,438.84
2,500 10.04640 25,116.00
5,000 9.73245 48,662.25
Quantity Available Digi-Key Stock: 47
Can ship immediately

Factory Stock ?: 5,828
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

AD5696ARUZ

Description IC DAC 16BIT I2C/SRL 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AD5696/AD5694
Product Photos 16-TSSOP
Product Training Modules Five Things to Know About DACs Part 1: Resolution vs. Accuracy
Five Things to Know About DACs Part 2: Total Unadjusted Error (TUE)
Five Things to Know About DACs Part 5: Dynamic Performance
Five Things to Know About DACs Part 4: Buffering
Featured Product AD568x and AD569x nanoDAC®
2nd Quarter Select Products
PCN Design/Specification AD531x,AD568x,AD569x Datasheet Update 20/Jan/2014
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

Data Acquisition - Digital to Analog Converters (DAC)

Series nanoDAC+®
Packaging ? Tube?
Number of Bits 16
Number of D/A Converters 4
Settling Time 8µs
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 1.8 V ~ 5.5 V
INL/DNL (LSB) ±2, ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Online Catalog 16 Bit
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AD5696ARUZ-RL7TR-ND AD5696ARUZ-RL7 Analog Devices Inc. Tape & Reel (TR)? 0
10.43884 1,000
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:49:40 6/26/2016