Add To Favorites
Product Overview
Digi-Key Part Number AD5687BRUZ-ND
Quantity Available 0

Factory Stock ?: 288
Manufacturer

Manufacturer Part Number

AD5687BRUZ

Description IC DAC 12BIT SRL 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AD5689/87
Featured Product AD568x and AD569x nanoDAC®
2nd Quarter Select Products
PCN Design/Specification AD531x,AD568x,AD569x Datasheet Update 20/Jan/2014
Online Catalog 12 Bit
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Data Acquisition - Digital to Analog Converters (DAC)

Manufacturer

Analog-Devices-Inc.

Series nanoDAC+®
Packaging ? Tube ?
Number of Bits 12
Number of D/A Converters 2
Settling Time 7µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 1.8 V ~ 5.5 V
INL/DNL (LSB) ±0.12, ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96

08:20:52 7/30/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 5.94000 5.94
96 5.11677 491.21
192 4.44286 853.03
576 3.86880 2,228.43
1,056 3.36960 3,558.30
2,592 3.24480 8,410.52
5,000 3.12000 15,600.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5687BRUZ-RL7TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.36960
Send Feedback