Add To Favorites
Product Overview
Digi-Key Part Number AD5685RBRUZ-ND
Quantity Available 422
Can ship immediately

Factory Stock ?: 6,735
Manufacturer

Manufacturer Part Number

AD5685RBRUZ

Description IC DAC 14BIT SPI/SRL 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Data Acquisition - Digital to Analog Converters (DAC)

Manufacturer

Analog-Devices-Inc.

Series nanoDAC+®
Packaging ? Tube ?
Number of Bits 14
Number of D/A Converters 4
Settling Time 8µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 1.8 V ~ 5.5 V
INL/DNL (LSB) ±0.5, ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 1

08:11:56 7/23/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 13.88000 13.88
10 12.75800 127.58
100 10.77510 1,077.51
500 9.58522 4,792.61
1,000 8.79197 8,791.97
2,500 8.46144 21,153.60
5,000 8.19702 40,985.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5685RBRUZ-RL7TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8.79197
Send Feedback