Product Index  >  Integrated Circuits (ICs)  >  Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Amplifier Type Number of Circuits Output Type Slew Rate Gain Bandwidth Product -3db Bandwidth Current - Input Bias Voltage - Input Offset Current - Supply Current - Output / Channel Voltage - Supply, Single/Dual (±) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TSU104IPT Datasheet TSU104IPT - STMicroelectronics 497-14090-2-ND IC OPAMP 5V CMOS NANOPWR 14TSSOP 0
Standard Lead Time 12 Weeks
0.70065 2,500 Tape & Reel (TR)?
Alternate Packaging
-
General Purpose 4 Rail-to-Rail 0.003 V/µs 9kHz
-
1pA 100µV 650nA 11mA 1.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
TSU104IPT Datasheet TSU104IPT - STMicroelectronics 497-14090-1-ND IC OPAMP 5V CMOS NANOPWR 14TSSOP 1,974 - Immediate
1.58000 1 Cut Tape (CT)?
Alternate Packaging
-
General Purpose 4 Rail-to-Rail 0.003 V/µs 9kHz
-
1pA 100µV 650nA 11mA 1.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
TSU104IPT Datasheet TSU104IPT - STMicroelectronics 497-14090-6-ND IC OPAMP 5V CMOS NANOPWR 14TSSOP 1,974 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
General Purpose 4 Rail-to-Rail 0.003 V/µs 9kHz
-
1pA 100µV 650nA 11mA 1.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
Results per Page
Page 1/1

16:04:02 5/25/2016