Product Index  >  Integrated Circuits (ICs)  >  Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Amplifier Type Number of Circuits Output Type Slew Rate Gain Bandwidth Product -3db Bandwidth Current - Input Bias Voltage - Input Offset Current - Supply Current - Output / Channel Voltage - Supply, Single/Dual (±) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TSU102IST Datasheet TSU102IST - STMicroelectronics 497-14089-2-ND IC OPAMP 5V CMOS NANOPWR 8MSOP 0
Standard Lead Time 12 Weeks
0.59080 4,000 Tape & Reel (TR)?
Alternate Packaging
-
General Purpose 2 Rail-to-Rail 0.003 V/µs 9kHz
-
1pA 100µV 650nA 11mA 1.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) 8-MiniSO
TSU102IST Datasheet TSU102IST - STMicroelectronics 497-14089-1-ND IC OPAMP 5V CMOS NANOPWR 8MSOP 3,170 - Immediate
1.43000 1 Cut Tape (CT)?
Alternate Packaging
-
General Purpose 2 Rail-to-Rail 0.003 V/µs 9kHz
-
1pA 100µV 650nA 11mA 1.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) 8-MiniSO
TSU102IST Datasheet TSU102IST - STMicroelectronics 497-14089-6-ND IC OPAMP 5V CMOS NANOPWR 8MSOP 3,170 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
General Purpose 2 Rail-to-Rail 0.003 V/µs 9kHz
-
1pA 100µV 650nA 11mA 1.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) 8-MiniSO
Results per Page
Page 1/1

09:47:01 7/24/2016