All prices are in US dollars.
Digi-Key Part Number 497-14226-5-ND
Price Break Unit Price Extended Price
1 13.02000 13.02
10 11.96600 119.66
100 10.10600 1,010.60
500 8.99000 4,495.00
1,000 8.24600 8,246.00
Quantity Available Digi-Key Stock: 448
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 10 Weeks
Manufacturer Part Number

STW70N60M2

Description MOSFET N-CH 600V 68A TO247
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets STW70N60M2
Product Photos TO-247-3
Featured Product MDmesh II Plus™ Low Qg Power MOSFETs
Standard Package ? 30
Category

Discrete Semiconductor Products

Family

Transistors - FETs, MOSFETs - Single

Series MDmesh™ II Plus
Packaging ? Tube?
FET Type MOSFET N-Channel, Metal Oxide
FET Feature Standard
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 68A (Tc)
Rds On (Max) @ Id, Vgs 40 mOhm @ 34A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) @ Vgs 118nC @ 10V
Input Capacitance (Ciss) @ Vds 5200pF @ 100V
Power - Max 450W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247
Online Catalog N-Channel Standard FETs
Other Names 497-14226-5
STW70N60M2-ND
Customers who are interested in this product are also interested in:
  • STW72N60DM2AG - STMicroelectronics | 497-16130-5-ND DigiKey Electronics
  • STW72N60DM2AG
  • STMicroelectronics
  • MOSFET N-CH 600V 66A
  • Unit Price 9.73000
  • STW56N60M2 - STMicroelectronics | 497-15577-5-ND DigiKey Electronics
  • STW56N60M2
  • STMicroelectronics
  • MOSFET N-CH 600V 52A TO247
  • Unit Price 6.61000
  • STW70N60DM2 - STMicroelectronics | 497-16345-5-ND DigiKey Electronics
  • STW70N60DM2
  • STMicroelectronics
  • MOSFET N-CH 600V 66A
  • Unit Price 9.73000
  • STW78N65M5 - STMicroelectronics | 497-13603-5-ND DigiKey Electronics
  • STW78N65M5
  • STMicroelectronics
  • MOSFET N-CH 650V 69A TO247
  • Unit Price 22.18000
  • STW65N65DM2AG - STMicroelectronics | 497-16127-5-ND DigiKey Electronics
  • STW65N65DM2AG
  • STMicroelectronics
  • MOSFET N-CH 650V 60A
  • Unit Price 9.69000

11:18:08 6/29/2016