Add To Favorites
Product Overview
Digi-Key Part Number 497-13886-5-ND
Quantity Available 4,061
Can ship immediately
Manufacturer

Manufacturer Part Number

STU9N60M2

Description MOSFET N-CH 600V 5.5A IPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ST(D,P,U)9N60M2
Featured Product MDmesh II Plus™ Low Qg Power MOSFETs
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Category

Discrete Semiconductor Products

Family

Transistors - FETs, MOSFETs - Single

Manufacturer

STMicroelectronics

Series MDmesh™ II Plus
Packaging ? Tube ?
Part Status Active
FET Type MOSFET N-Channel, Metal Oxide
FET Feature Standard
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 5.5A (Tc)
Rds On (Max) @ Id, Vgs 780 mOhm @ 3A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) @ Vgs 10nC @ 10V
Input Capacitance (Ciss) @ Vds 320pF @ 100V
Power - Max 60W
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-251-3 Short Leads, IPak, TO-251AA
Supplier Device Package IPAK (TO-251)
 
Additional Resources
Standard Package ? 75
Other Names 497-13886-5

20:51:09 8/23/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 1.50000 1.50
10 1.33900 13.39
100 1.04420 104.42
500 0.86260 431.30
1,000 0.68100 681.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback