Add To Favorites
Product Overview
Digi-Key Part Number 497-14221-5-ND
Quantity Available 85
Can ship immediately
Manufacturer

Manufacturer Part Number

STP33N60M2

Description MOSFET N-CH 600V 26A TO220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets STx33N60M2
Featured Product MDmesh II Plus™ Low Qg Power MOSFETs
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Category

Discrete Semiconductor Products

Family

Transistors - FETs, MOSFETs - Single

Manufacturer

STMicroelectronics

Series MDmesh™ II Plus
Packaging ? Tube ?
FET Type MOSFET N-Channel, Metal Oxide
FET Feature Standard
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 26A (Tc)
Rds On (Max) @ Id, Vgs 125 mOhm @ 13A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) @ Vgs 45.5nC @ 10V
Input Capacitance (Ciss) @ Vds 1781pF @ 100V
Power - Max 190W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220
 
Additional Resources
Standard Package ? 50
Other Names 497-14221-5
STP33N60M2-ND

18:18:22 7/27/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 5.09000 5.09
10 4.57000 45.70
100 3.74400 374.40
500 3.18720 1,593.60
1,000 2.68800 2,688.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback