Add To Favorites
Product Overview
Digi-Key Part Number 497-13971-5-ND
Quantity Available 449
Can ship immediately
Manufacturer

Manufacturer Part Number

STP18N60M2

Description MOSFET N-CH 600V TO-220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ST(B, P, W)18N60M2
Featured Product MDmesh II Plus™ Low Qg Power MOSFETs
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Category

Discrete Semiconductor Products

Family

Transistors - FETs, MOSFETs - Single

Manufacturer

STMicroelectronics

Series MDmesh™ II Plus
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 13A (Tc)
Drive Voltage (Max Rds On, Min Rds On) *
Rds On (Max) @ Id, Vgs 280 mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) @ Vgs 21.5nC @ 10V
Input Capacitance (Ciss) @ Vds 791pF @ 100V
FET Feature -
Power Dissipation (Max) *
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220
 
Additional Resources
Standard Package ? 50
Other Names 497-13971-5
STP18N60M2-ND

00:49:23 12/11/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.40000 2.40
10 2.16000 21.60
100 1.73600 173.60
500 1.42626 713.13
1,000 1.18175 1,181.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback