Product Index  >  Discrete Semiconductor Products  >  Transistors - FETs, MOSFETs - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) @ Vgs Input Capacitance (Ciss) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
STL24N60M2 Datasheet STL24N60M2 - STMicroelectronics 497-14214-2-ND MOSFET N-CH 600V 18A POWERFLAT 3,000 - Immediate
1.79550 3,000 Tape & Reel (TR)?
Alternate Packaging
MDmesh™ II Plus MOSFET N-Channel, Metal Oxide Standard 600V 18A (Tc) 210 mOhm @ 9A, 10V 4V @ 250µA 29nC @ 10V 1060pF @ 100V 125W 150°C (TJ) Surface Mount 4-PowerFlat™ HV PowerFlat™ (8x8) HV
STL24N60M2 Datasheet STL24N60M2 - STMicroelectronics 497-14214-1-ND MOSFET N-CH 600V 18A POWERFLAT 3,218 - Immediate
3.69000 1 Cut Tape (CT)?
Alternate Packaging
MDmesh™ II Plus MOSFET N-Channel, Metal Oxide Standard 600V 18A (Tc) 210 mOhm @ 9A, 10V 4V @ 250µA 29nC @ 10V 1060pF @ 100V 125W 150°C (TJ) Surface Mount 4-PowerFlat™ HV PowerFlat™ (8x8) HV
STL24N60M2 Datasheet STL24N60M2 - STMicroelectronics 497-14214-6-ND MOSFET N-CH 600V 18A POWERFLAT 3,218 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
MDmesh™ II Plus MOSFET N-Channel, Metal Oxide Standard 600V 18A (Tc) 210 mOhm @ 9A, 10V 4V @ 250µA 29nC @ 10V 1060pF @ 100V 125W 150°C (TJ) Surface Mount 4-PowerFlat™ HV PowerFlat™ (8x8) HV
Results per Page
Page 1/1

08:20:26 6/28/2016