All prices are in US dollars.
Digi-Key Part Number 497-13960-5-ND
Price Break Unit Price Extended Price
1 3.45000 3.45
10 3.09400 30.94
100 2.53500 253.50
500 2.15800 1,079.00
1,000 1.82000 1,820.00
Quantity Available Digi-Key Stock: 4,191
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 11 Weeks
Manufacturer Part Number

STGW30V60F

Description IGBT 600V 60A 260W TO247
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets STGx(x)30V60F
Product Photos TO-247-3
Featured Product Tail-Less 600 V IGBT V Series
Standard Package ? 30
Category

Discrete Semiconductor Products

Family

Transistors - IGBTs - Single

Series -
Packaging ? Tube?
IGBT Type Trench Field Stop
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 60A
Current - Collector Pulsed (Icm) 120A
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 30A
Power - Max 260W
Switching Energy 383µJ (on), 233µJ (off)
Input Type Standard
Gate Charge 163nC
Td (on/off) @ 25°C 45ns/189ns
Test Condition 400V, 30A, 10 Ohm, 15V
Reverse Recovery Time (trr) -
Package / Case TO-247-3
Mounting Type Through Hole
Supplier Device Package TO-247
Online Catalog Standard IGBTs
Other Names 497-13960-5
STGW30V60F-ND

07:12:10 6/30/2016