Add To Favorites
Product Overview
Digi-Key Part Number 497-13763-5-ND
Quantity Available 363
Can ship immediately
Manufacturer

Manufacturer Part Number

STGW20V60DF

Description IGBT Trench Field Stop 600V 40A 167W Through Hole TO-247
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets STGx(x)20V60DF
Featured Product Tail-Less 600 V IGBT V Series
Online Catalog Standard IGBTs
Product Attributes Select All
Category

Discrete Semiconductor Products

Family

Transistors - IGBTs - Single

Manufacturer

STMicroelectronics

Series -
Packaging ? Tube ?
Part Status Active
IGBT Type Trench Field Stop
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 40A
Current - Collector Pulsed (Icm) 80A
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 20A
Power - Max 167W
Switching Energy 200µJ (on), 130µJ (off)
Input Type Standard
Gate Charge 116nC
Td (on/off) @ 25°C 38ns/149ns
Test Condition 400V, 20A, 15V
Reverse Recovery Time (trr) 40ns
Package / Case TO-247-3
Mounting Type Through Hole
Supplier Device Package TO-247
 
You May Also Be Interested In:
  • DSP25-16AR - IXYS | DSP25-16AR-ND DigiKey Electronics
  • DSP25-16AR
  • IXYS
  • DIODE ARRAY 1600V 28A ISOPLUS247
  • Unit Price 6.19000
  • DSP25-16AR-ND
Additional Resources
Standard Package ? 30
Other Names 497-13763-5

01:55:31 9/29/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 2.92
10 2.61800 26.18
100 2.14500 214.50
500 1.82600 913.00
1,000 1.54000 1,540.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback