Add To Favorites
Product Overview
Digi-Key Part Number 497-13762-5-ND
Quantity Available 879
Can ship immediately
Manufacturer

Manufacturer Part Number

STGP30V60DF

Description IGBT Trench Field Stop 600V 60A 258W Through Hole TO-220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets STGx(x)30V60DF
Featured Product Tail-Less 600 V IGBT V Series
Online Catalog Standard IGBTs
Product Attributes Select All
Category

Discrete Semiconductor Products

Family

Transistors - IGBTs - Single

Manufacturer

STMicroelectronics

Series -
Packaging ? Tube ?
Part Status Active
IGBT Type Trench Field Stop
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 60A
Current - Collector Pulsed (Icm) 120A
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 30A
Power - Max 258W
Switching Energy 383µJ (on), 233µJ (off)
Input Type Standard
Gate Charge 163nC
Td (on/off) @ 25°C 45ns/189ns
Test Condition 400V, 30A, 10 Ohm, 15V
Reverse Recovery Time (trr) 53ns
Package / Case TO-220-3
Mounting Type Through Hole
Supplier Device Package TO-220
 
Additional Resources
Standard Package ? 50
Other Names 497-13762-5

17:34:00 10/1/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 2.89
10 2.59400 25.94
100 2.08530 208.53
500 1.71326 856.63
1,000 1.41955 1,419.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback