All prices are in US dollars.
Digi-Key Part Number 497-13761-5-ND
Price Break Unit Price Extended Price
1 2.50000 2.50
10 2.24500 22.45
100 1.80410 180.41
500 1.48226 741.13
1,000 1.22815 1,228.15
Quantity Available Digi-Key Stock: 808
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 12 Weeks
Manufacturer Part Number

STGP20V60DF

Description IGBT 600V 40A 167W TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets STGx(x)20V60DF
Product Photos TO-220-3, TO-220AB
TO-220-3
Featured Product Tail-Less 600 V IGBT V Series
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

IGBTs - Single

Series -
Packaging ? Tube?
IGBT Type Trench Field Stop
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 40A
Current - Collector Pulsed (Icm) 80A
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 20A
Power - Max 167W
Switching Energy 200µJ (on), 130µJ (off)
Input Type Standard
Gate Charge 116nC
Td (on/off) @ 25°C 38ns/149ns
Test Condition 400V, 20A, 15V
Reverse Recovery Time (trr) 40ns
Package / Case TO-220-3
Mounting Type Through Hole
Supplier Device Package TO-220
Online Catalog Standard IGBTs
Other Names 497-13761-5

04:49:56 5/29/2016