All prices are in US dollars.
Digi-Key Part Number 497-13577-5-ND
Price Break Unit Price Extended Price
1 5.95000 5.95
10 5.37500 53.75
100 4.45000 445.00
500 3.87500 1,937.50
1,000 3.37500 3,375.00
Quantity Available Digi-Key Stock: 675
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 11 Weeks
Manufacturer Part Number

STF24N60M2

Description MOSFET N-CH 600V 18A TO220FP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets STF(I, W)24N60M2
Product Photos TO-220FP
Other Related Documents STF24N60M2 View All Specifications
Featured Product MDmesh II Plus™ Low Qg Power MOSFETs
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Transistors - FETs, MOSFETs - Single

Series MDmesh™ II Plus
Packaging ? Tube?
FET Type MOSFET N-Channel, Metal Oxide
FET Feature Standard
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 18A (Tc)
Rds On (Max) @ Id, Vgs 190 mOhm @ 9A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) @ Vgs 29nC @ 10V
Input Capacitance (Ciss) @ Vds 1060pF @ 100V
Power - Max 30W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220FP
Online Catalog N-Channel Standard FETs
Other Names 497-13577-5
Customers who are interested in this product are also interested in:
  • STF24N60DM2 - STMicroelectronics | 497-15115-5-ND DigiKey Electronics
  • STF24N60DM2
  • STMicroelectronics
  • MOSFET N-CH 600V 18A TO220FP
  • Unit Price 3.26000
  • IPA60R190C6 - Infineon Technologies | IPA60R190C6-ND DigiKey Electronics
  • IPA60R190C6
  • Infineon Technologies
  • MOSFET N-CH 600V 20.2A TO220-FP
  • Unit Price 2.66000

06:34:12 6/28/2016