Product Index  >  Discrete Semiconductor Products  >  Transistors - FETs, MOSFETs - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) @ Vgs Input Capacitance (Ciss) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
STD13N60M2 Datasheet STD13N60M2 - STMicroelectronics 497-13862-2-ND MOSFET N-CH 600V 11A DPAK 2,500 - Immediate
1.02600 2,500 Tape & Reel (TR)?
Alternate Packaging
MDmesh™ II Plus Active MOSFET N-Channel, Metal Oxide Standard 600V 11A (Tc) 380 mOhm @ 5.5A, 10V 4V @ 250µA 17nC @ 10V 580pF @ 100V 110W -55°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
STD13N60M2 Datasheet STD13N60M2 - STMicroelectronics 497-13862-1-ND MOSFET N-CH 600V 11A DPAK 3,800 - Immediate
2.31000 1 Cut Tape (CT)?
Alternate Packaging
MDmesh™ II Plus Active MOSFET N-Channel, Metal Oxide Standard 600V 11A (Tc) 380 mOhm @ 5.5A, 10V 4V @ 250µA 17nC @ 10V 580pF @ 100V 110W -55°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
STD13N60M2 Datasheet STD13N60M2 - STMicroelectronics 497-13862-6-ND MOSFET N-CH 600V 11A DPAK 3,800 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
MDmesh™ II Plus Active MOSFET N-Channel, Metal Oxide Standard 600V 11A (Tc) 380 mOhm @ 5.5A, 10V 4V @ 250µA 17nC @ 10V 580pF @ 100V 110W -55°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
Results per Page
Page 1/1

17:22:22 12/2/2016