Product Index  >  Discrete Semiconductor Products  >  Transistors - FETs, MOSFETs - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) @ Vgs Input Capacitance (Ciss) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
STD10N60M2 Datasheet STD10N60M2 - STMicroelectronics 497-13937-2-ND MOSFET N-CH 600V DPAK 0
Standard Lead Time 11 Weeks
Active
2,500 Tape & Reel (TR)?
Alternate Packaging
MDmesh™ II Plus Active MOSFET N-Channel, Metal Oxide Standard 600V 7.5A (Tc) 600 mOhm @ 3A, 10V 4V @ 250µA 13.5nC @ 10V 400pF @ 100V 85W -55°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
STD10N60M2 Datasheet STD10N60M2 - STMicroelectronics 497-13937-1-ND MOSFET N-CH 600V DPAK 197 - Immediate
1.63000 1 Cut Tape (CT)?
Alternate Packaging
MDmesh™ II Plus Active MOSFET N-Channel, Metal Oxide Standard 600V 7.5A (Tc) 600 mOhm @ 3A, 10V 4V @ 250µA 13.5nC @ 10V 400pF @ 100V 85W -55°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
STD10N60M2 Datasheet STD10N60M2 - STMicroelectronics 497-13937-6-ND MOSFET N-CH 600V DPAK 197 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
MDmesh™ II Plus Active MOSFET N-Channel, Metal Oxide Standard 600V 7.5A (Tc) 600 mOhm @ 3A, 10V 4V @ 250µA 13.5nC @ 10V 400pF @ 100V 85W -55°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
Results per Page
Page 1/1

22:40:50 8/28/2016