Add To Favorites
Product Overview
Digi-Key Part Number IPP034NE7N3GXKSA1-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

IPP034NE7N3GXKSA1

Description MOSFET N-CH 75V 100A TO220-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
PCN Obsolescence/ EOL Mult Dev EOL 20/Oct/2015
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Category

Discrete Semiconductor Products

Family

Transistors - FETs, MOSFETs - Single

Manufacturer

Infineon-Technologies

Series OptiMOS™
Packaging ? Tube ?
FET Type MOSFET N-Channel, Metal Oxide
FET Feature Standard
Drain to Source Voltage (Vdss) 75V
Current - Continuous Drain (Id) @ 25°C 100A (Tc)
Rds On (Max) @ Id, Vgs 3.4 mOhm @ 100A, 10V
Vgs(th) (Max) @ Id 3.8V @ 155µA
Gate Charge (Qg) @ Vgs 117nC @ 10V
Input Capacitance (Ciss) @ Vds 8130pF @ 37.5V
Power - Max 214W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220-3
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 500
Other Names IPP034NE7N3 G
IPP034NE7N3 G-ND
IPP034NE7N3G
SP000641724

05:38:22 7/28/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 2.82000 2.82
10 2.53600 25.36
100 2.03800 203.80
500 1.67440 837.20
1,000 1.38736 1,387.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback