Product Index  >  Discrete Semiconductor Products  >  Transistors - FETs, MOSFETs - Single

Results: 2       2 Remaining
Part Status Supplier Device Package
Clear Clear

   2 Remaining

 
IPP030N10N3 G
 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) @ Vgs Input Capacitance (Ciss) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
IPP030N10N3GXKSA1 Datasheet IPP030N10N3GXKSA1 - Infineon Technologies IPP030N10N3GXKSA1-ND MOSFET N-CH 100V 100A TO220-3 1,389 - Immediate
4.94000 1 Tube? OptiMOS™ Active MOSFET N-Channel, Metal Oxide Standard 100V 100A (Tc) 3 mOhm @ 100A, 10V 3.5V @ 275µA 206nC @ 10V 14800pF @ 50V 300W -55°C ~ 175°C (TJ) Through Hole TO-220-3 TO-220-3
IPP030N10N3GHKSA1 Datasheet IPP030N10N3GHKSA1 - Infineon Technologies IPP030N10N3GHKSA1-ND MOSFET N-CH 100V 100A TO220-3 0
Obsolete
-
Tube? OptiMOS™ Obsolete MOSFET N-Channel, Metal Oxide Standard 100V 100A (Tc) 3 mOhm @ 100A, 10V 3.5V @ 275µA 206nC @ 10V 14800pF @ 50V 300W -55°C ~ 175°C (TJ) Through Hole TO-220-3 PG-TO-220-3
Results per Page
Page 1/1

05:36:04 9/25/2016