All prices are in US dollars.
Digi-Key Part Number IPP020N06N-ND
Price Break Unit Price Extended Price
1 3.64000 3.64
10 3.26700 32.67
100 2.67660 267.66
500 2.27852 1,139.26
1,000 1.92164 1,921.64
Quantity Available Digi-Key Stock: 677
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 14 Weeks
Manufacturer Part Number

IPP020N06N

Description MOSFET N-CH 60V 29A TO220-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IPP020N06N
Product Photos TO-220-3
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

FETs - Single

Series OptiMOS™
Packaging ? Tube?
FET Type MOSFET N-Channel, Metal Oxide
FET Feature Standard
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 29A (Ta), 120A (Tc)
Rds On (Max) @ Id, Vgs 2 mOhm @ 100A, 10V
Vgs(th) (Max) @ Id 2.8V @ 143µA
Gate Charge (Qg) @ Vgs 106nC @ 10V
Input Capacitance (Ciss) @ Vds 7800pF @ 30V
Power - Max 3W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220-3
Online Catalog N-Channel Standard FETs
Other Names IPP020N06NAKSA1
SP000917406
Customers who are interested in this product are also interested in:
  • IRFB7530PBF - Infineon Technologies Americas Corp. | IRFB7530PBF-ND DigiKey Electronics
  • IRFB7530PBF
  • Infineon Technologies Americas Corp.
  • MOSFET N CH 60V 195A TO-220AB
  • Unit Price 3.34000
  • IPP029N06N - Infineon Technologies | IPP029N06N-ND DigiKey Electronics
  • IPP029N06N
  • Infineon Technologies
  • MOSFET N-CH 60V 24A TO220
  • Unit Price 1.77000
  • TK100E06N1,S1X - Toshiba Semiconductor and Storage | TK100E06N1S1X-ND DigiKey Electronics
  • TK100E06N1,S1X
  • Toshiba Semiconductor and Storage
  • MOSFET N CH 60V 100A TO-220
  • Unit Price 2.50000
  • IRL60B216 - Infineon Technologies Americas Corp. | IRL60B216-ND DigiKey Electronics
  • IRL60B216
  • Infineon Technologies Americas Corp.
  • MOSFET N-CH 60V 195A
  • Unit Price 3.02000
  • IPP040N06N3GXKSA1 - Infineon Technologies | IPP040N06N3GXKSA1-ND DigiKey Electronics
  • IPP040N06N3GXKSA1
  • Infineon Technologies
  • MOSFET N-CH 60V 90A TO220-3
  • Unit Price 1.31000

17:49:46 5/25/2016