Add To Favorites
Product Overview
Digi-Key Part Number IPP015N04NGXKSA1-ND
Quantity Available 619
Can ship immediately
Manufacturer

Manufacturer Part Number

IPP015N04NGXKSA1

Description MOSFET N-CH 40V 120A TO220-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IPB,IPP015N04N G
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Category

Discrete Semiconductor Products

Family

Transistors - FETs, MOSFETs - Single

Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Tube ?
Part Status Active
FET Type MOSFET N-Channel, Metal Oxide
FET Feature Standard
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 120A (Tc)
Rds On (Max) @ Id, Vgs 1.5 mOhm @ 100A, 10V
Vgs(th) (Max) @ Id 4V @ 200µA
Gate Charge (Qg) @ Vgs 250nC @ 10V
Input Capacitance (Ciss) @ Vds 20000pF @ 20V
Power - Max 250W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package PG-TO220-3-1
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 500
Other Names IPP015N04N G
IPP015N04N G-ND
IPP015N04NG
SP000680760

19:04:05 9/27/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.15000 3.15
10 2.83300 28.33
100 2.32130 232.13
500 1.97606 988.03
1,000 1.66656 1,666.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback