Product Index  >  Discrete Semiconductor Products  >  Transistors - FETs, MOSFETs - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
IPB057N06N
 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) @ Vgs Input Capacitance (Ciss) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
IPB057N06N Datasheet IPB057N06N - Infineon Technologies IPB057N06NTR-ND MOSFET N-CH 60V 17A TO263-3 1,000 - Immediate
0.56250 1,000 Tape & Reel (TR)?
Alternate Packaging
OptiMOS™ MOSFET N-Channel, Metal Oxide Standard 60V 17A (Ta), 45A (Tc) 5.7 mOhm @ 45A, 10V 2.8V @ 36µA 27nC @ 10V 2000pF @ 30V 3W -55°C ~ 175°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB PG-TO263-3
IPB057N06N Datasheet IPB057N06N - Infineon Technologies IPB057N06NCT-ND MOSFET N-CH 60V 17A TO263-3 1,389 - Immediate
1.27000 1 Cut Tape (CT)?
Alternate Packaging
OptiMOS™ MOSFET N-Channel, Metal Oxide Standard 60V 17A (Ta), 45A (Tc) 5.7 mOhm @ 45A, 10V 2.8V @ 36µA 27nC @ 10V 2000pF @ 30V 3W -55°C ~ 175°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB PG-TO263-3
IPB057N06N Datasheet IPB057N06N - Infineon Technologies IPB057N06NDKR-ND MOSFET N-CH 60V 17A TO263-3 1,389 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OptiMOS™ MOSFET N-Channel, Metal Oxide Standard 60V 17A (Ta), 45A (Tc) 5.7 mOhm @ 45A, 10V 2.8V @ 36µA 27nC @ 10V 2000pF @ 30V 3W -55°C ~ 175°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB PG-TO263-3
Results per Page
Page 1/1

00:36:29 7/30/2016