Product Index  >  Discrete Semiconductor Products  >  Transistors - FETs, MOSFETs - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
IPB025N10N3 G
 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) @ Vgs Input Capacitance (Ciss) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
IPB025N10N3 G Datasheet IPB025N10N3 G - Infineon Technologies IPB025N10N3 GTR-ND MOSFET N-CH 100V 180A TO263-7 20,000 - Immediate
2.74820 1,000 Tape & Reel (TR)?
Alternate Packaging
OptiMOS™ MOSFET N-Channel, Metal Oxide Standard 100V 180A (Tc) 2.5 mOhm @ 100A, 10V 3.5V @ 275µA 206nC @ 10V 14800pF @ 50V 300W -55°C ~ 175°C (TJ) Surface Mount TO-263-7, D²Pak (6 Leads + Tab), TO-263CB PG-TO263-7
IPB025N10N3 G Datasheet IPB025N10N3 G - Infineon Technologies IPB025N10N3 GCT-ND MOSFET N-CH 100V 180A TO263-7 20,498 - Immediate
5.36000 1 Cut Tape (CT)?
Alternate Packaging
OptiMOS™ MOSFET N-Channel, Metal Oxide Standard 100V 180A (Tc) 2.5 mOhm @ 100A, 10V 3.5V @ 275µA 206nC @ 10V 14800pF @ 50V 300W -55°C ~ 175°C (TJ) Surface Mount TO-263-7, D²Pak (6 Leads + Tab), TO-263CB PG-TO263-7
IPB025N10N3 G Datasheet IPB025N10N3 G - Infineon Technologies IPB025N10N3 GDKR-ND MOSFET N-CH 100V 180A TO263-7 20,498 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OptiMOS™ MOSFET N-Channel, Metal Oxide Standard 100V 180A (Tc) 2.5 mOhm @ 100A, 10V 3.5V @ 275µA 206nC @ 10V 14800pF @ 50V 300W -55°C ~ 175°C (TJ) Surface Mount TO-263-7, D²Pak (6 Leads + Tab), TO-263CB PG-TO263-7
Results per Page
Page 1/1

10:36:12 6/26/2016