Add To Favorites
Product Overview
Digi-Key Part Number 433-1091-ND
Quantity Available 179
Can ship immediately
Manufacturer

Manufacturer Part Number

SP-1813-2

Description 8 Ohm Speaker 500mW 300Hz ~ 4kHz Top Oval 86dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SP-1813-2 Datasheet
SP-1813-2 Spec Sheet
Featured Product SP Series Speaker Line
Online Catalog SP Series
Product Attributes Select All
Category

Audio Products

Family

Speakers

Manufacturer

Soberton Inc.

Series SP
Part Status Active
Type -
Frequency Range 300Hz ~ 4kHz
Impedance 8 Ohm
Sound Pressure Level 86dB
Power - Rated 500mW
Power - Max 1W
Port Location Top
Shape Oval
Material - Cone -
Material - Magnet -
Termination Wire Leads
Size / Dimension 18.00mm L x 13.00mm W
Height 4.20mm
 
Kits
You May Also Be Interested In:
Additional Resources
Standard Package ? 100
Other Names 433-1091

21:08:54 8/28/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 4.84000 4.84
10 3.31000 33.10
25 2.97840 74.46
100 2.63320 263.32
250 2.46712 616.78
500 2.36070 1,180.35
1,000 2.26879 2,268.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback